Broadcom HEDS-8933 technical specifications.
| Package/Case | Module |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 26.62mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS-8933 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.