The HEDS-9040-A00 is an optical rotary incremental encoder module from Broadcom. It operates at a maximum speed of 30,000 revolutions per minute and is powered by a supply voltage between 4.5 and 5.5 volts DC. The module is designed for through-hole mounting and has a straight body orientation. It is capable of operating within a temperature range of -40 to 100 degrees Celsius.
Broadcom HEDS-9040-A00 technical specifications.
| Type | Optical Encoder Module |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Maximum Operating Speed | 30000r/min |
| Index Output | Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Broadcom HEDS-9040-A00 to view detailed technical specifications.
No datasheet is available for this part.