
Rotary incremental optical encoder with 3 channels and quadrature output. Features a 5V nominal supply voltage, operating between 4.5V and 5.5V, with a 5mA current rating. Designed for vertical orientation with through-hole termination and chassis mount. Offers a wide operating temperature range from -40°C to 100°C.
Broadcom HEDS-9040#B00 technical specifications.
| Built in Switch | No |
| Current Rating | 5mA |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Chassis Mount |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | HEDS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS-9040#B00 to view detailed technical specifications.
No datasheet is available for this part.
