The HEDS-9100#F01 is an optical rotary incremental encoder module from Broadcom. It operates on a supply voltage of 4.5VDC to 5.5VDC and is functional within a temperature range of -40°C to 100°C. The module is designed for through-hole mounting and features a straight body orientation. It provides digital encoder signals and is not programmable. The HEDS-9100#F01 is suitable for applications requiring incremental encoder readings.
Checking distributor stock and pricing after the page loads.
| Type | Optical Encoder Module |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |