The HEDS-9100#J04 is an optical incremental rotary encoder module with a rotary motion type and digital encoder signal. It operates within a temperature range of -40 to 100 degrees Celsius and can be mounted through a hole. The module has a typical operating supply voltage of 5VDC and a maximum operating supply voltage of 5.5VDC. It is not programmable and does not have an indexed index output. The terminal type is PC pin and the body orientation is straight.
Checking distributor stock and pricing after the page loads.
| Type | Optical Encoder Module |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |