The HEDS-9101#K00 is an incremental rotary optical encoder module with a through hole package. It operates over a temperature range of -40 to 100 degrees Celsius and has a typical operating supply voltage of 5VDC. The module is designed for use with a PC pin terminal type and is not programmable. It is suitable for applications requiring a digital encoder signal and does not have an indexed index output.
Broadcom HEDS-9101#K00 technical specifications.
| Type | Optical Encoder Module |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Broadcom HEDS-9101#K00 to view detailed technical specifications.
No datasheet is available for this part.