
This 3-channel optical encoder module operates at a supply voltage of 5V and is designed for chassis mount applications. It has a current rating of 5mA and is capable of withstanding temperatures between -40°C and 100°C. The module is packaged in a tray with 100 units per package and features a through-hole termination. It is part of the HEDS series and does not have a built-in switch or detent.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Package/Case | Module |
| Current Rating | 5mA |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | HEDS |
| Termination | Through Hole |
| RoHS | Compliant |