This 3-channel optical encoder module operates within a temperature range of -40°C to 100°C and is designed for chassis mount applications. The module has a 5V operating supply voltage and is available in a package quantity of 100 units per tray. The encoder type is optical and does not have a built-in switch. It provides a quadrature, incremental output type and is not radiation hardened.
Broadcom HEDS-9140-S00 technical specifications.
| Built in Switch | No |
| Package/Case | Module |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | HEDS |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS-9140-S00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.