
The HEDS-9700#F52 is a 2-channel optical encoder with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for chassis mount and operates on a 5V supply voltage. The encoder is available in a bulk packaging quantity of 25 units. It is part of the HEDS series from Broadcom.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | HEDS |
| Termination | Through Hole |
| RoHS | Compliant |