The HEDS-9700-G54 is a through-hole mounted optical encoder module for rotary motion applications. It provides digital incremental encoder signals and operates from a supply voltage of 4.5VDC to 5.5VDC. The module is designed to function within an operating temperature range of -40°C to 85°C. The HEDS-9700-G54 is a non-programmable device with a straight body orientation and a PC pin terminal type.
Checking distributor stock and pricing after the page loads.
| Type | Optical Encoder Module |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |