
This 2-channel optical encoder features a nominal supply voltage of 5V and operates within a temperature range of -40°C to 85°C. It is designed for chassis mount applications and has a termination type of through hole. The encoder does not have a built-in switch or detent and is part of the HEDS series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HEDS-9700#H50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HEDS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS-9700#H50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
