
The HEDS-9701#C54 is a 2-channel optical encoder with a nominal supply voltage of 5V and operating temperature range of -40°C to 85°C. It is designed for chassis mount and features a right-angle orientation. The encoder is RoHS compliant and available in bulk packaging. It is not radiation hardened and does not have a built-in switch or detent. The encoder is part of the HEDS series from Broadcom.
Broadcom HEDS-9701#C54 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HEDS |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS-9701#C54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
