
This 2-channel optical encoder features a right-angle design and operates within a temperature range of -40°C to 85°C. It is powered by a 5V supply voltage and is mounted to a chassis. The encoder is not equipped with a built-in switch and does not have a detent. It is available in a bulk packaging quantity of 50 units and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HEDS |
| Termination | Through Hole |
| RoHS | Compliant |
