
Optical Encoder Rotary Incremental Hollow Straight Digital Square Wave Bracket Mount PC Pins 900CPR
Checking distributor stock and pricing after the page loads.
| Actuator Type | Codestrip Not Included |
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 15°C |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Right Angle |
| Output Type | Quadrature, Analog |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | HEDS |
| Termination | Through Hole |
| RoHS | Compliant |