
The HEDS-9721#L51 is a 2-channel optical encoder with a right angle orientation and chassis mount. It operates within a temperature range of -40°C to 85°C and requires a nominal supply voltage of 5V. This encoder is not radiation hardened and is compliant with RoHS regulations. It is available in bulk packaging with 25 units per package, and is terminated for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Codestrip Not Included |
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HEDS |
| Termination | Through Hole |
| RoHS | Compliant |