
The HEDS-9721#P53 is a 2-channel optical encoder from Broadcom. It operates at a nominal supply voltage of 5V and features a right-angle orientation. The encoder is designed for chassis mount and has a temperature range of -40°C to 85°C. It provides quadrature and incremental output types.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Codestrip Not Included |
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HEDS |
| Termination | Through Hole |
| RoHS | Compliant |
