
The HEDS-9730-350 is a 2-channel optical encoder with a nominal supply voltage of 3.3V. It operates over a temperature range of -40 to 85°C and is mounted through a hole. The encoder is packaged in bulk and is part of the HEDS series. It does not have a built-in switch and does not have detent. The actuator type is codestrip, not included.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Codestrip Not Included |
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Nominal Supply Voltage (DC) | 3.3V |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | HEDS |
| Termination | Through Hole |
| RoHS | Compliant |