
The HEDS-9731-350 is a 2-channel optical encoder with a right angle orientation and a nominal supply voltage of 3.3V. It is designed for chassis mount and features a through hole termination. The encoder operates within a temperature range of -40°C to 85°C and is available in bulk packaging with 25 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HEDS-9731-350 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Codestrip Not Included |
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Nominal Supply Voltage (DC) | 3.3V |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HEDS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS-9731-350 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
