
Broadcom HEDS-9731#B53 technical specifications.
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS-9731#B53 to view detailed technical specifications.
No datasheet is available for this part.
