
The HEDS-9780-A50 is a 2-channel optical encoder with a chassis mount configuration. It operates at 5V and provides quadrature, incremental output. The encoder is available in a bulk packaging quantity of 25 units. It is designed for use in applications where a through-hole termination is required.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | HEDS |
| Termination | Through Hole |
| RoHS | Compliant |
