This 2-channel optical encoder module operates from a 5V supply and is designed for chassis mount applications. It features a maximum operating temperature range of -40°C to 125°C and is packaged in a tray of 100 units. The module does not have a built-in switch and is not detented, with an optical encoder type and quadrature, incremental output type.
Broadcom HEDT-9100#I00 technical specifications.
| Built in Switch | No |
| Package/Case | Module |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | HEDT |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.