This optical incremental rotary encoder module is designed for rotary motion sensing with digital output signals. Operating within a 4.5 to 5.5VDC supply voltage range, it can withstand temperatures from -40 to 125°C. The module features a through-hole mounting style and a straight body orientation. It is not programmable and does not provide an indexed index output.
Broadcom HEDT-9101-I00 technical specifications.
| Type | Optical Encoder Module |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Broadcom HEDT-9101-I00 to view detailed technical specifications.
No datasheet is available for this part.