
The HEDW-9140-A00 is a 3-channel optical encoder from Broadcom. It operates within a temperature range of -40°C to 100°C and requires a nominal supply voltage of 5V. The encoder is designed for chassis mount applications and is available in a tray packaging format with 100 units per package.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 3 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | HEDW |
| RoHS | Compliant |
