Broadcom HFBR-1115TZ technical specifications.
| Application(s) | ETHERNET |
| Data Rate | 0.1Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Spectral Bandwidth | 137nm |
| Wavelength | 1300nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-1115TZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
