
The HFBR-1116TZ is a fiber optic transmitter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum output current of 50mA and a supply voltage of 5V. The device is packaged in a rail/Tube package with 10 units per package. It is RoHS compliant and suitable for use in through hole mounting applications.
Broadcom HFBR-1116TZ technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Spectral Bandwidth | 137nm |
| Wavelength | 1300nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-1116TZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
