Transmitter, 1270nm Min, 1370nm Max, 155Mbps, ST Connector, SC Connector, DIP, Panel Mount,
Broadcom HFBR-1312T technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 1.4 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 1.7 |
| RoHS | No |
| Eccn Code | 5A991.B.3 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Broadcom HFBR-1312T to view detailed technical specifications.
No datasheet is available for this part.