
The HFBR-1402Z is a 5V optical transceiver with a SMA package and through hole mount. It operates within a temperature range of -40°C to 85°C and has a forward current of 100mA. The device is RoHS compliant and has a wavelength of 820nm.
Broadcom HFBR-1402Z technical specifications.
| Package/Case | SMA |
| Fall Time | 3.08ns |
| Forward Current | 100mA |
| Height | 10.2mm |
| Length | 27.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Reverse Voltage (DC) | 1.8V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 3.8V |
| RoHS Compliant | Yes |
| Wavelength | 820nm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-1402Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
