Sign in to ask questions about the Broadcom HFBR-1412PTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-1412PTZ technical specifications.
| Capacitance | 55pF |
| Forward Current | 100mA |
| Max Reverse Voltage (DC) | 3.8V |
| Mount | Through Hole |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 3.8V |
| Series | HFBR-14xxZ |
| Wavelength | 820nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-1412PTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
