
Fiber optic transceiver with an 8-pin through-hole mount, operating at 5V with a data rate of 115Kbps. Features an 820nm wavelength, 55pF capacitance, and a 4ns fall time, supporting 62.5/125 µm fiber. Maximum forward current is 100mA, with a maximum output current of 25mA and a maximum power dissipation of 40mW. This RoHS compliant component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Broadcom HFBR-1412TZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-1412TZ technical specifications.
| Capacitance | 55pF |
| Data Rate | 115Kbps |
| Fall Time | 4ns |
| Fiber Size | 62.5/125 µm µm |
| Forward Current | 100mA |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 40mW |
| Max Reverse Voltage (DC) | 1.8V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 3.8V |
| RoHS Compliant | Yes |
| Wavelength | 820nm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-1412TZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
