
The HFBR-1414 is a 5V operating transmitter with a maximum frequency of 125MHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a DIP-8 plastic package and is available in quantities of 60. The HFBR-1414 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Data Rate | 115Kbps |
| Diameter | 290um |
| Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Wavelength | 820nm |
| RoHS | Not Compliant |
