
Fiber optic transceiver for Ethernet applications, featuring an 820nm wavelength and 160MBd data rate. This through-hole mount component offers a 5.25V operating supply voltage, 100mA forward current, and a 3.08ns fall time. Encased in metal, it operates within a -40°C to 85°C temperature range and has a capacitance of 55pF.
Sign in to ask questions about the Broadcom HFBR-1414MZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-1414MZ technical specifications.
| Application(s) | ETHERNET |
| Capacitance | 55pF |
| Package/Case | Metal |
| Fall Time | 3.08ns |
| Forward Current | 100mA |
| Height | 10.2mm |
| Length | 27.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Reverse Voltage (DC) | 1.8V |
| Mount | Through Hole |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 3.8V |
| RoHS Compliant | Yes |
| Wavelength | 820nm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-1414MZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
