
Transmitter, 792nm Min, 865nm Max, 55Mbps, ST Connector, Through Hole Mount, PLASTIC, DIP-8
Checking distributor stock and pricing after the page loads.
| Diameter | 290um |
| Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Wavelength | 820nm |
| RoHS | Not Compliant |