
Fiber optic transceiver operating at 820nm wavelength with a data rate of 115Kbps. Features a 5V operating supply voltage and a maximum forward current of 100mA. Designed for 62.5/125 µm fiber size with a sensing distance of 2.7km. This through-hole mount component has a fall time of 6.5ns and a capacitance of 55pF. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Sign in to ask questions about the Broadcom HFBR-1414TZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-1414TZ technical specifications.
| Capacitance | 55pF |
| Data Rate | 115Kbps |
| Fall Time | 6.5ns |
| Fiber Size | 62.5/125 µm µm |
| Forward Current | 100mA |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 1.8V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 3.8V |
| Reverse Voltage (DC) | 3.8V |
| RoHS Compliant | Yes |
| Sensing Distance | 2.7km |
| Wavelength | 820nm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-1414TZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
