
8-Pin through-hole mounted optical transceiver transmitting at 160MBd. Features an LED emitter with a peak wavelength of 820 nm for multi-mode fiber. Operates within a supply voltage range of -0.5V to 7V, with typical voltages including 1.8V, 2.5V, 3.3V, and 5V. Packaged in plastic with dimensions of 12.7mm length, 27.2mm width, and 10.2mm height, and a 2.54mm pin pitch. Extended operating temperature range from -40°C to 85°C.
Broadcom HFBR-1414Z technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 12.7 |
| Package Width (mm) | 27.2 |
| Package Height (mm) | 10.2 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | TX |
| Maximum Data Rate | 160MBd |
| Peak Wavelength | 820nm |
| Emitter Type | LED |
| Fiber Mode | Multi Mode |
| Max Operating Supply Voltage | 7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | -0.5V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HFBR-1414Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.