
8-Pin through-hole mounted optical transceiver, designed for multi-mode fiber applications. Features an LED emitter with a peak wavelength of 820 nm, supporting a maximum data rate of 160MBd. Operates with a supply voltage range of -0.5 V to 7 V, with typical voltages at 1.8 V, 2.5 V, 3.3 V, and 5 V. Extended operating temperature range from -40 °C to 85 °C.
Broadcom HFBR-14E4Z technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 27.2 |
| Package Width (mm) | 12.7 |
| Package Height (mm) | 10.2 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | TX |
| Maximum Data Rate | 160MBd |
| Peak Wavelength | 820nm |
| Emitter Type | LED |
| Fiber Mode | Multi Mode |
| Max Operating Supply Voltage | 7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | -0.5V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HFBR-14E4Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.