
The HFBR-1505AFZ is a 5V opto transmitter with a maximum forward current of 60mA. It operates within a temperature range of -40°C to 85°C and is packaged in a RoHS compliant, metal DIP-8 package. The device is suitable for use in fiber optic applications and is not Reach SVHC compliant.
Broadcom HFBR-1505AFZ technical specifications.
| Capacitance | 60pF |
| Package/Case | Metal |
| Forward Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250uA |
| Max Reverse Voltage (DC) | 3V |
| Mount | Stud |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Spectral Bandwidth | 21nm |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-1505AFZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
