
The HFBR-1505AZ is a 6-pin DIP transceiver with a maximum data rate of 10MBd. It features a peak wavelength of 650 and an emitter type of LED. The transceiver is designed for through hole mounting and has a package material of plastic. It operates within a temperature range of -40 to 85°C.
Sign in to ask questions about the Broadcom HFBR-1505AZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-1505AZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 12.5 |
| Package Width (mm) | 7.6 |
| Package Height (mm) | 10.1 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | TX |
| Maximum Data Rate | 10MBd |
| Peak Wavelength | 650nm |
| Emitter Type | LED |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HFBR-1505AZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.