Sign in to ask questions about the Broadcom HFBR-1505CFZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-1505CFZ technical specifications.
| Capacitance | 60pF |
| Package/Case | Metal |
| Forward Current | 60mA |
| Max Reverse Voltage (DC) | 3V |
| Mount | Stud |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Spectral Bandwidth | 21nm |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-1505CFZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
