Broadcom HFBR-1505CZ technical specifications.
| Capacitance | 60pF |
| Package/Case | PDIP |
| Data Rate | 5Mbps |
| Forward Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 3V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Spectral Bandwidth | 21nm |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-1505CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
