
Fiber optic transmitter featuring a 650nm wavelength with a spectral bandwidth of 21nm. Operates at data rates up to 16Mbps, with a forward current of 60mA and a maximum reverse voltage of 3V. Capacitance is 60pF. Housed in a DIP-8 package for through-hole mounting, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Broadcom HFBR-1506AFZ technical specifications.
| Capacitance | 60pF |
| Package/Case | SMA |
| Forward Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 3V |
| Mount | Stud |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Spectral Bandwidth | 21nm |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-1506AFZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
