
Fiber optic transceiver with 16Mbps data rate, operating at 650nm wavelength with a 21nm spectral bandwidth. Features a 60mA forward current, 15ns fall time, and 60pF capacitance. This 8-pin DIP package component supports through-hole mounting and operates within a 5V supply voltage range, from -40°C to 85°C. It is RoHS compliant and lead-free.
Sign in to ask questions about the Broadcom HFBR-1506AMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-1506AMZ technical specifications.
| Capacitance | 60pF |
| Package/Case | DIP |
| Data Rate | 16Mbps |
| Fall Time | 15ns |
| Forward Current | 60mA |
| Height | 11.2mm |
| Lead Free | Lead Free |
| Length | 16.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -500mV |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Spectral Bandwidth | 21nm |
| Wavelength | 650nm |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-1506AMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
