Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HFBR-1515B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 60pF |
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 3V |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Spectral Bandwidth | 21nm |
| Wavelength | 650nm |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HFBR-1515B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.