
This 60pF metal transmitter operates at a maximum forward current of 60mA and a maximum operating temperature of 85°C. It is designed for stud mount applications. The device is RoHS compliant and has a packaging quantity of 100 units per rail/Tube.
Broadcom HFBR-1515BFZ technical specifications.
| Capacitance | 60pF |
| Package/Case | Metal |
| Forward Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 3V |
| Mount | Stud |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Spectral Bandwidth | 21nm |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-1515BFZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
