
Automotive 4-pin optical fiber transceiver operating at 660nm with a data rate of 115Kbps. Features a forward current of 1A, max output current of 5.1mA, and a capacitance of 86pF. Designed for 62.5/125 µm fiber, this through-hole mount component operates from -40°C to 85°C. RoHS compliant with a 5V operating supply voltage.
Sign in to ask questions about the Broadcom HFBR-1521Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-1521Z technical specifications.
| Capacitance | 86pF |
| Data Rate | 115Kbps |
| Fall Time | 40ns |
| Fiber Size | 62.5/125 µm µm |
| Forward Current | 1A |
| Height | 7.6mm |
| Lead Free | Lead Free |
| Length | 18.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.1mA |
| Max Reverse Voltage (DC) | 5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Operating Wavelength-Nom | 660nm |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 7V |
| Wavelength | 660nm |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-1521Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
