Broadcom HFBR-1522 technical specifications.
| Capacitance | 86pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Wavelength | 600nm |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HFBR-1522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.