
Automotive fiber optic transceiver operating at 660nm with a 495Mbps data rate. Features include 86pF capacitance, 40ns fall time, and 80mA forward current. Designed for 62.5/125 µm fiber, this through-hole mount component operates from -40°C to 85°C with a 5V supply voltage. RoHS compliant and lead-free.
Sign in to ask questions about the Broadcom HFBR-1522Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-1522Z technical specifications.
| Capacitance | 86pF |
| Data Rate | 495Mbps |
| Fall Time | 40ns |
| Fiber Size | 62.5/125 µm µm |
| Forward Current | 80mA |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 18.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Operating Wavelength-Nom | 660nm |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 11V |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Wavelength | 660nm |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-1522Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
