
The HFBR-1524 optical transmitter operates at a frequency of 125MHz and data rate of 1Mbps. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is powered by a 5V supply voltage and is available in a through hole package. The HFBR-1524 is not RoHS compliant.
Broadcom HFBR-1524 technical specifications.
| Capacitance | 86pF |
| Data Rate | 1Mbps |
| Diameter | 1mm |
| Fall Time | 40ns |
| Frequency | 125MHz |
| Height | 7.6mm |
| Length | 18.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Wavelength | 600nm |
| Width | 12.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HFBR-1524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
