
Automotive 1MBd optical transceiver featuring a 600nm nominal operating wavelength and 660nm actual wavelength. This through-hole mount component offers a 1Mbps data rate with a 40ns fall time and 80mA forward current. It operates at 5V with a nominal supply voltage of 1.67V and has a capacitance of 86pF. Designed for 62.5/125 µm fiber, it supports a maximum operating temperature of 85°C and a minimum of -40°C.
Sign in to ask questions about the Broadcom HFBR-1524Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-1524Z technical specifications.
| Capacitance | 86pF |
| Data Rate | 1Mbps |
| Fall Time | 40ns |
| Fiber Size | 62.5/125 µm µm |
| Forward Current | 80mA |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 18.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.1mA |
| Max Reverse Voltage (DC) | 5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Operating Wavelength-Nom | 600nm |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 1.67V |
| Wavelength | 660nm |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-1524Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
