
TX Optical Fiber 125MBd Automotive 6-Pin
Broadcom HFBR-1527ETZ technical specifications.
| Capacitance | 86pF |
| Forward Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250uA |
| Max Reverse Voltage (DC) | 5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Series | Versatile Link |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-1527ETZ to view detailed technical specifications.
No datasheet is available for this part.
