
Fiber optic transceiver with a 650nm operating wavelength and 1Mbps data rate. Features a 5V operating supply voltage, 60pF capacitance, and 9ns fall time. This through-hole mount component operates from 0°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Broadcom HFBR-1527Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-1527Z technical specifications.
| Capacitance | 60pF |
| Data Rate | 1Mbps |
| Fall Time | 9ns |
| Forward Current | 80mA |
| Height | 7.71mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reverse Voltage (DC) | 3V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Operating Wavelength-Nom | 650nm |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Spectral Bandwidth | 21nm |
| Supply Voltage-Nom | 5V |
| Wavelength | 650nm |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-1527Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
